
GMC21CG101K50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG101K50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG101K50NTCT-ND - Cut Tape (CT) 4713-GMC21CG101K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG101K50NT |
Description | CAP0805 COG 100PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.00000 | ¥70 |
50 | ¥4.84000 | ¥242 |
100 | ¥4.14000 | ¥414 |
500 | ¥3.00200 | ¥1,501 |
1,000 | ¥2.65300 | ¥2,653 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥2.13250 | ¥8,530 |
8,000 | ¥1.93963 | ¥15,517 |
12,000 | ¥1.84300 | ¥22,116 |
20,000 | ¥1.73615 | ¥34,723 |
28,000 | ¥1.67375 | ¥46,865 |
40,000 | ¥1.61373 | ¥64,549 |
48,000 | ¥1.58531 | ¥76,095 |
96,000 | ¥1.48957 | ¥142,999 |
100,000 | ¥1.48450 | ¥148,450 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |