
GMC10X7R334K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R334K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R334K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R334K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R334K10NT |
Description | CAP0603 X7R .33UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 50 | ¥6.48000 | ¥324 |
| 100 | ¥5.60000 | ¥560 |
| 500 | ¥4.11800 | ¥2,059 |
| 1,000 | ¥3.66100 | ¥3,661 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.97925 | ¥11,917 |
| 8,000 | ¥2.72650 | ¥21,812 |
| 12,000 | ¥2.60000 | ¥31,200 |
| 20,000 | ¥2.45990 | ¥49,198 |
| 28,000 | ¥2.37807 | ¥66,586 |
| 40,000 | ¥2.29935 | ¥91,974 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

