
GMC10X7R152K50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R152K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152K50NT |
Description | CAP0603 X7R 1500PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.80000 | ¥38 |
50 | ¥2.48000 | ¥124 |
100 | ¥2.12000 | ¥212 |
500 | ¥1.48600 | ¥743 |
1,000 | ¥1.29200 | ¥1,292 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥1.00525 | ¥4,021 |
8,000 | ¥0.89950 | ¥7,196 |
12,000 | ¥0.84642 | ¥10,157 |
20,000 | ¥0.78785 | ¥15,757 |
28,000 | ¥0.75368 | ¥21,103 |
40,000 | ¥0.72080 | ¥28,832 |
48,000 | ¥0.70523 | ¥33,851 |
96,000 | ¥0.65285 | ¥62,674 |
100,000 | ¥0.65007 | ¥65,007 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |