10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R106M16NT

DigiKey Part Number
2571-GMC10X5R106M16NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC10X5R106M16NT
Description
CAP CER 10UF 16V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC10X5R106M16NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate ¥23,741 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.