
GMC10CG5R1B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R1B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R1B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R1B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R1B50NT |
Description | CAP0603 COG 5.1PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.00000 | ¥130 |
| 50 | ¥9.08000 | ¥454 |
| 100 | ¥7.89000 | ¥789 |
| 500 | ¥5.90000 | ¥2,950 |
| 1,000 | ¥5.28800 | ¥5,288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.37225 | ¥17,489 |
| 8,000 | ¥4.03288 | ¥32,263 |
| 12,000 | ¥3.86308 | ¥46,357 |
| 20,000 | ¥3.67495 | ¥73,499 |
| 28,000 | ¥3.56496 | ¥99,819 |
| 40,000 | ¥3.45920 | ¥138,368 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

