CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R1B50NT

DigiKey Part Number
4713-GMC10CG5R1B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R1B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R1B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R1B50NT
Description
CAP0603 COG 5.1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
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
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
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
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.40000¥124
50¥8.68000¥434
100¥7.56000¥756
500¥5.64600¥2,823
1,000¥5.06100¥5,061
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.18475¥16,739
8,000¥3.85988¥30,879
12,000¥3.69733¥44,368
20,000¥3.51725¥70,345
28,000¥3.41200¥95,536
40,000¥3.31075¥132,430
48,000¥3.26279¥156,614
96,000¥3.10133¥297,728
100,000¥3.09276¥309,276
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000