
GMC10CG3R6C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R6C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R6C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R6C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R6C50NTD |
Description | CAP0603 COG 3.6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.50000 | ¥115 |
| 50 | ¥7.98000 | ¥399 |
| 100 | ¥6.91000 | ¥691 |
| 500 | ¥5.13600 | ¥2,568 |
| 1,000 | ¥4.58800 | ¥4,588 |
| 2,500 | ¥4.01320 | ¥10,033 |
| 5,000 | ¥3.66700 | ¥18,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.38220 | ¥33,822 |
| 20,000 | ¥3.14815 | ¥62,963 |
| 30,000 | ¥3.03093 | ¥90,928 |
| 50,000 | ¥2.90110 | ¥145,055 |
| 70,000 | ¥2.82520 | ¥197,764 |
| 100,000 | ¥2.75222 | ¥275,222 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

