
GMC10CG270J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG270J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG270J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG270J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG270J25NT |
Description | CAP0603 COG 27PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C270J3GACTU | KEMET | 71,349 | 399-C0603C270J3GACTUCT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥9.80000 | ¥98 |
| 50 | ¥6.82000 | ¥341 |
| 100 | ¥5.90000 | ¥590 |
| 500 | ¥4.34400 | ¥2,172 |
| 1,000 | ¥3.86900 | ¥3,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.15500 | ¥12,620 |
| 8,000 | ¥2.89075 | ¥23,126 |
| 12,000 | ¥2.75858 | ¥33,103 |
| 20,000 | ¥2.61210 | ¥52,242 |
| 28,000 | ¥2.52650 | ¥70,742 |
| 40,000 | ¥2.44423 | ¥97,769 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

