300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R301K50NT

DigiKey Part Number
4713-GMC04X7R301K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R301K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R301K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R301K50NT
Description
CAP0402 X7R 300PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX7R9BB301YAGEO19,398311-3814-1-ND¥17.00000Parametric Equivalent
In-Stock: 9,765
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.00000¥70
50¥4.68000¥234
100¥4.04000¥404
500¥2.91200¥1,456
1,000¥2.57100¥2,571
2,500¥2.20960¥5,524
5,000¥1.99320¥9,966
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.81540¥18,154
20,000¥1.66915¥33,383
30,000¥1.59603¥47,881
50,000¥1.51502¥75,751
70,000¥1.46766¥102,736
100,000¥1.42215¥142,215
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000