0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R153J25NT

DigiKey Part Number
4713-GMC04X7R153J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R153J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R153J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R153J25NT
Description
CAP0402 X7R .015UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.50000¥115
50¥7.98000¥399
100¥6.91000¥691
500¥5.13600¥2,568
1,000¥4.58800¥4,588
2,500¥4.01320¥10,033
5,000¥3.66700¥18,335
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.38220¥33,822
20,000¥3.14815¥62,963
30,000¥3.03093¥90,928
50,000¥2.90110¥145,055
70,000¥2.82520¥197,764
100,000¥2.75222¥275,222
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000