
GMC04X7R103M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R103M50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R103M50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R103M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R103M50NT |
Description | CAP0402 X7R .01UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.70000 | ¥27 |
| 50 | ¥1.72000 | ¥86 |
| 100 | ¥1.46000 | ¥146 |
| 500 | ¥1.01000 | ¥505 |
| 1,000 | ¥0.87100 | ¥871 |
| 2,500 | ¥0.72520 | ¥1,813 |
| 5,000 | ¥0.63840 | ¥3,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.56700 | ¥5,670 |
| 20,000 | ¥0.50855 | ¥10,171 |
| 30,000 | ¥0.47927 | ¥14,378 |
| 50,000 | ¥0.44690 | ¥22,345 |
| 70,000 | ¥0.42800 | ¥29,960 |
| 100,000 | ¥0.40981 | ¥40,981 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

