
GMC04X6S105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X6S105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X6S105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X6S105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X6S105K6R3NT |
Description | CAP0402 X6S 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402S105K6R3CT | Walsin Technology Corporation | 104 | 1292-0402S105K6R3CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.26000 | ¥226 |
| 500 | ¥1.59200 | ¥796 |
| 1,000 | ¥1.38800 | ¥1,388 |
| 2,500 | ¥1.17120 | ¥2,928 |
| 5,000 | ¥1.04200 | ¥5,210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.93580 | ¥9,358 |
| 20,000 | ¥0.84840 | ¥16,968 |
| 30,000 | ¥0.80473 | ¥24,142 |
| 50,000 | ¥0.75642 | ¥37,821 |
| 70,000 | ¥0.72817 | ¥50,972 |
| 100,000 | ¥0.70102 | ¥70,102 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

