1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X6S105K10NT

DigiKey Part Number
4713-GMC04X6S105K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X6S105K10NTCT-ND - Cut Tape (CT)
4713-GMC04X6S105K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X6S105K10NT
Description
CAP0402 X6S 1UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.20000¥52
50¥3.42000¥171
100¥2.92000¥292
500¥2.07800¥1,039
1,000¥1.82000¥1,820
2,500¥1.54880¥3,872
5,000¥1.38640¥6,932
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.25290¥12,529
20,000¥1.14300¥22,860
30,000¥1.08813¥32,644
50,000¥1.02736¥51,368
70,000¥0.99184¥69,429
100,000¥0.95768¥95,768
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000