
GMC04CG620J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG620J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG620J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG620J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG620J50NT |
Description | CAP0402 COG 62PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.20000 | ¥42 |
| 50 | ¥2.80000 | ¥140 |
| 100 | ¥2.38000 | ¥238 |
| 500 | ¥1.67800 | ¥839 |
| 1,000 | ¥1.46200 | ¥1,462 |
| 2,500 | ¥1.23640 | ¥3,091 |
| 5,000 | ¥1.10080 | ¥5,504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.98980 | ¥9,898 |
| 20,000 | ¥0.89850 | ¥17,970 |
| 30,000 | ¥0.85287 | ¥25,586 |
| 50,000 | ¥0.80232 | ¥40,116 |
| 70,000 | ¥0.77279 | ¥54,095 |
| 100,000 | ¥0.74441 | ¥74,441 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

