
GMC04CG5R1C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG5R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG5R1C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG5R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG5R1C50NT |
Description | CAP0402 COG 5.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.26000 | ¥226 |
| 500 | ¥1.59200 | ¥796 |
| 1,000 | ¥1.38800 | ¥1,388 |
| 2,500 | ¥1.17120 | ¥2,928 |
| 5,000 | ¥1.04200 | ¥5,210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.93580 | ¥9,358 |
| 20,000 | ¥0.84840 | ¥16,968 |
| 30,000 | ¥0.80473 | ¥24,142 |
| 50,000 | ¥0.75642 | ¥37,821 |
| 70,000 | ¥0.72817 | ¥50,972 |
| 100,000 | ¥0.70102 | ¥70,102 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

