470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG471J50NT

DigiKey Part Number
4713-GMC04CG471J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG471J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG471J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG471J50NT
Description
CAP0402 COG 470PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,285
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.70000¥37
50¥2.46000¥123
100¥2.09000¥209
500¥1.46600¥733
1,000¥1.27500¥1,275
2,500¥1.07280¥2,682
5,000¥0.95260¥4,763
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.85350¥8,535
20,000¥0.77245¥15,449
30,000¥0.73177¥21,953
50,000¥0.68684¥34,342
70,000¥0.66061¥46,243
100,000¥0.63536¥63,536
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000