470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG471F50NT

DigiKey Part Number
4713-GMC04CG471F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG471F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG471F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG471F50NT
Description
CAP0402 COG 470PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,670
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.00000¥60
50¥4.08000¥204
100¥3.51000¥351
500¥2.51200¥1,256
1,000¥2.21200¥2,212
2,500¥1.89240¥4,731
5,000¥1.70140¥8,507
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.54440¥15,444
20,000¥1.41530¥28,306
30,000¥1.35070¥40,521
50,000¥1.27916¥63,958
70,000¥1.23740¥86,618
100,000¥1.19718¥119,718
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000