47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470F100NT

DigiKey Part Number
4713-GMC04CG470F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG470F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470F100NT
Description
CAP0402 COG 47PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,288
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥40.50000¥405
50¥30.08000¥1,504
100¥26.84000¥2,684
500¥21.38200¥10,691
1,000¥19.70000¥19,700
2,500¥17.92480¥44,812
5,000¥16.85580¥84,279
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥15.97560¥159,756
20,000¥15.25125¥305,025
30,000¥14.88840¥446,652
50,000¥14.48616¥724,308
70,000¥14.25094¥997,566
100,000¥14.02460¥1,402,460
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000