27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG270J100NT

DigiKey Part Number
4713-GMC04CG270J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG270J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG270J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG270J100NT
Description
CAP0402 COG 27PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105CG270JV-FTaiyo Yuden10,251587-5006-1-ND¥37.00000Parametric Equivalent
MSASH105SCG270JFNA01Taiyo Yuden9,940587-MSASH105SCG270JFNA01CT-ND¥37.00000Parametric Equivalent
In-Stock: 7,142
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.80000¥78
50¥5.36000¥268
100¥4.60000¥460
500¥3.35000¥1,675
1,000¥2.96500¥2,965
2,500¥2.55920¥6,398
5,000¥2.31620¥11,581
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.11620¥21,162
20,000¥1.95185¥39,037
30,000¥1.86960¥56,088
50,000¥1.77852¥88,926
70,000¥1.72527¥120,769
100,000¥1.67407¥167,407
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000