
GMC04CG1R6C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R6C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R6C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R6C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R6C50NT |
Description | CAP0402 COG 1.6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 50 | ¥4.28000 | ¥214 |
| 100 | ¥3.67000 | ¥367 |
| 500 | ¥2.64200 | ¥1,321 |
| 1,000 | ¥2.32700 | ¥2,327 |
| 2,500 | ¥1.99480 | ¥4,987 |
| 5,000 | ¥1.79520 | ¥8,976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.63130 | ¥16,313 |
| 20,000 | ¥1.49665 | ¥29,933 |
| 30,000 | ¥1.42930 | ¥42,879 |
| 50,000 | ¥1.35468 | ¥67,734 |
| 70,000 | ¥1.31109 | ¥91,776 |
| 100,000 | ¥1.26914 | ¥126,914 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

