
GMC04CG121K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG121K25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121K25NTCT-ND - Cut Tape (CT) 4713-GMC04CG121K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121K25NT |
Description | CAP0402 COG 120PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.26000 | ¥226 |
| 500 | ¥1.58200 | ¥791 |
| 1,000 | ¥1.37800 | ¥1,378 |
| 2,500 | ¥1.16320 | ¥2,908 |
| 5,000 | ¥1.03460 | ¥5,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.92900 | ¥9,290 |
| 20,000 | ¥0.84215 | ¥16,843 |
| 30,000 | ¥0.79870 | ¥23,961 |
| 50,000 | ¥0.75066 | ¥37,533 |
| 70,000 | ¥0.72257 | ¥50,580 |
| 100,000 | ¥0.69559 | ¥69,559 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

