
GMC02X7R561K10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R561K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R561K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R561K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R561K10NT |
Description | CAP0201 X7R 560PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.70000 | ¥57 |
50 | ¥3.84000 | ¥192 |
100 | ¥3.28000 | ¥328 |
500 | ¥2.35400 | ¥1,177 |
1,000 | ¥2.06800 | ¥2,068 |
2,500 | ¥1.76920 | ¥4,423 |
5,000 | ¥1.58960 | ¥7,948 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥1.36840 | ¥20,526 |
30,000 | ¥1.26033 | ¥37,810 |
45,000 | ¥1.20622 | ¥54,280 |
75,000 | ¥1.14633 | ¥85,975 |
105,000 | ¥1.11131 | ¥116,688 |
150,000 | ¥1.07765 | ¥161,648 |
180,000 | ¥1.06169 | ¥191,104 |
360,000 | ¥1.00798 | ¥362,873 |
375,000 | ¥1.00513 | ¥376,924 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |