CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG820F50NT

DigiKey Part Number
4713-GMC02CG820F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG820F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG820F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG820F50NT
Description
CAP0201 COG 82PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,920
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥5.10000¥51
50¥3.40000¥170
100¥2.89000¥289
500¥2.06400¥1,032
1,000¥1.80800¥1,808
2,500¥1.54080¥3,852
5,000¥1.38020¥6,901
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.18233¥17,735
30,000¥1.08563¥32,569
45,000¥1.03731¥46,679
75,000¥0.98376¥73,782
105,000¥0.95246¥100,008
150,000¥0.92237¥138,356
180,000¥0.90812¥163,462
360,000¥0.86012¥309,643
375,000¥0.85757¥321,589
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000