
GMC02X5R104M10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R104M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104M10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104M10NT |
Description | CAP0201 X5R .1UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥2.70000 | ¥27 |
50 | ¥1.82000 | ¥91 |
100 | ¥1.53000 | ¥153 |
500 | ¥1.06000 | ¥530 |
1,000 | ¥0.91500 | ¥915 |
2,500 | ¥0.76360 | ¥1,909 |
5,000 | ¥0.67340 | ¥3,367 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.59950 | ¥5,995 |
20,000 | ¥0.53880 | ¥10,776 |
30,000 | ¥0.50843 | ¥15,253 |
50,000 | ¥0.47484 | ¥23,742 |
70,000 | ¥0.45526 | ¥31,868 |
100,000 | ¥0.43640 | ¥43,640 |
120,000 | ¥0.42748 | ¥51,298 |
240,000 | ¥0.39743 | ¥95,383 |
250,000 | ¥0.39584 | ¥98,960 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |