New at DigiKey
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG430J50NT

DigiKey Part Number
4713-GMC02CG430J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG430J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG430J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG430J50NT
Description
CAP0201 COG 43PF 5% 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
50¥2.60000¥130
100¥2.21000¥221
500¥1.55200¥776
1,000¥1.34900¥1,349
2,500¥1.13880¥2,847
5,000¥1.01240¥5,062
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.85653¥12,848
30,000¥0.78053¥23,416
45,000¥0.74251¥33,413
75,000¥0.70040¥52,530
105,000¥0.67581¥70,960
150,000¥0.65215¥97,822
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000