
GMC02CG220J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG220J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG220J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG220J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG220J25NT |
Description | CAP0201 COG 22PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.00000 | ¥20 |
| 50 | ¥1.32000 | ¥66 |
| 100 | ¥1.11000 | ¥111 |
| 500 | ¥0.75400 | ¥377 |
| 1,000 | ¥0.64600 | ¥646 |
| 2,500 | ¥0.53440 | ¥1,336 |
| 5,000 | ¥0.46740 | ¥2,337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.38480 | ¥5,772 |
| 30,000 | ¥0.34457 | ¥10,337 |
| 45,000 | ¥0.32447 | ¥14,601 |
| 75,000 | ¥0.30221 | ¥22,666 |
| 105,000 | ¥0.28923 | ¥30,369 |
| 150,000 | ¥0.27673 | ¥41,510 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

