
FB453215T-121Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB453215T-121Y-S-1TR-ND - Tape & Reel (TR) 4713-FB453215T-121Y-S-1CT-ND - Cut Tape (CT) 4713-FB453215T-121Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB453215T-121Y-S-1 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 800mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥78.00000 | ¥78 |
10 | ¥54.40000 | ¥544 |
25 | ¥47.00000 | ¥1,175 |
50 | ¥41.92000 | ¥2,096 |
100 | ¥37.25000 | ¥3,725 |
250 | ¥31.59600 | ¥7,899 |
500 | ¥27.67200 | ¥13,836 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥24.02400 | ¥24,024 |
2,000 | ¥21.47250 | ¥42,945 |
Unit Price without JCT: | ¥78.00000 |
---|---|
Unit Price with JCT: | ¥85.80000 |