
FB322513T-600Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB322513T-600Y-S-1TR-ND - Tape & Reel (TR) 4713-FB322513T-600Y-S-1CT-ND - Cut Tape (CT) 4713-FB322513T-600Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB322513T-600Y-S-1 |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27.00000 | ¥27 |
10 | ¥19.20000 | ¥192 |
25 | ¥16.68000 | ¥417 |
50 | ¥14.96000 | ¥748 |
100 | ¥13.36000 | ¥1,336 |
250 | ¥11.45200 | ¥2,863 |
500 | ¥10.13400 | ¥5,067 |
1,000 | ¥8.91800 | ¥8,918 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥7.78650 | ¥15,573 |
4,000 | ¥6.73400 | ¥26,936 |
6,000 | ¥6.36217 | ¥38,173 |
Unit Price without JCT: | ¥27.00000 |
---|---|
Unit Price with JCT: | ¥29.70000 |