
FB160808T-501Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-501Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-501Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-501Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-501Y-S |
Description | FERRITE BEAD 500 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.60000 | ¥86 |
| 25 | ¥7.56000 | ¥189 |
| 50 | ¥6.78000 | ¥339 |
| 100 | ¥6.08000 | ¥608 |
| 250 | ¥5.25200 | ¥1,313 |
| 500 | ¥4.68000 | ¥2,340 |
| 1,000 | ¥4.15100 | ¥4,151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.20775 | ¥12,831 |
| 8,000 | ¥2.78488 | ¥22,279 |
| 12,000 | ¥2.55125 | ¥30,615 |
| 20,000 | ¥2.36815 | ¥47,363 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

