100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1812N2K0101JCT

DigiKey Part Number
4713-CHV1812N2K0101JCTTR-ND - Tape & Reel (TR)
4713-CHV1812N2K0101JCT-ND - Cut Tape (CT)
4713-CHV1812N2K0101JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1812N2K0101JCT
Description
HVCAP1812 COG 100PF 5% 2KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥181.00000¥181
10¥117.30000¥1,173
50¥91.86000¥4,593
100¥84.02000¥8,402
500¥70.74200¥35,371
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥66.63400¥66,634
2,000¥63.25350¥126,507
3,000¥61.56000¥184,680
5,000¥59.68360¥298,418
7,000¥58.58643¥410,105
10,000¥57.53110¥575,311
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000