1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N3K0182KXT

DigiKey Part Number
4713-CHV1808N3K0182KXTTR-ND - Tape & Reel (TR)
4713-CHV1808N3K0182KXTCT-ND - Cut Tape (CT)
4713-CHV1808N3K0182KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1808N3K0182KXT
Description
HVCAP1808 X7R 1800PF 10% 3KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥233.00000¥233
10¥153.20000¥1,532
50¥121.62000¥6,081
100¥111.86000¥11,186
500¥95.37800¥47,689
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥90.27400¥90,274
2,000¥86.07350¥172,147
3,000¥83.96967¥251,909
5,000¥81.63800¥408,190
7,000¥80.27429¥561,920
10,000¥78.96280¥789,628
Manufacturers Standard Package
Unit Price without JCT:¥233.00000
Unit Price with JCT:¥256.30000