
CHV1210N500223KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N500223KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N500223KXTCT-ND - Cut Tape (CT) 4713-CHV1210N500223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N500223KXT |
Description | HVCAP1210 X7R .022UF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥91.70000 | ¥917 |
| 50 | ¥70.92000 | ¥3,546 |
| 100 | ¥64.50000 | ¥6,450 |
| 500 | ¥53.64400 | ¥26,822 |
| 1,000 | ¥50.29300 | ¥50,293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥46.15133 | ¥138,454 |
| 6,000 | ¥44.12400 | ¥264,744 |
| 9,000 | ¥43.10822 | ¥387,974 |
| 15,000 | ¥41.98260 | ¥629,739 |
| 21,000 | ¥41.32429 | ¥867,810 |
| 30,000 | ¥40.69067 | ¥1,220,720 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

