New Product
6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N630682KXT

DigiKey Part Number
4713-CHV1206N630682KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N630682KXTCT-ND - Cut Tape (CT)
4713-CHV1206N630682KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N630682KXT
Description
HVCAP1206 X7R 6800PF 10% 630V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥33.60000¥336
50¥24.60000¥1,230
100¥21.87000¥2,187
500¥17.24000¥8,620
1,000¥15.81300¥15,813
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥14.05333¥42,160
6,000¥13.19233¥79,154
9,000¥12.76156¥114,854
15,000¥12.28387¥184,258
21,000¥12.00476¥252,100
30,000¥11.73613¥352,084
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000