0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N630333KXT

DigiKey Part Number
2571-CHV1206N630333KXTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV1206N630333KXT
Description
HVCAP0402 X7R .033UF 10% 630V
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate ¥23,741 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.