56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F56R0CT

DigiKey Part Number
4713-CAS10F56R0CTTR-ND - Tape & Reel (TR)
4713-CAS10F56R0CT-ND - Cut Tape (CT)
4713-CAS10F56R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F56R0CT
Description
ANTISULF RES0805 1% 56 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥11.80000¥118
25¥9.24000¥231
50¥7.72000¥386
100¥6.55000¥655
250¥5.36400¥1,341
500¥4.69000¥2,345
1,000¥4.15500¥4,155
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.30420¥16,521
10,000¥3.05680¥30,568
15,000¥2.93640¥44,046
25,000¥2.80596¥70,149
35,000¥2.73123¥95,593
50,000¥2.66066¥133,033
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000