
CAS10F2002CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2002CTTR-ND - Tape & Reel (TR) 4713-CAS10F2002CT-ND - Cut Tape (CT) 4713-CAS10F2002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2002CT |
Description | ANTISULF RES0805 1% 20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.80000 | ¥118 |
| 25 | ¥9.24000 | ¥231 |
| 50 | ¥7.72000 | ¥386 |
| 100 | ¥6.55000 | ¥655 |
| 250 | ¥5.36400 | ¥1,341 |
| 500 | ¥4.69000 | ¥2,345 |
| 1,000 | ¥4.15500 | ¥4,155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.30420 | ¥16,521 |
| 10,000 | ¥3.05680 | ¥30,568 |
| 15,000 | ¥2.93640 | ¥44,046 |
| 25,000 | ¥2.80596 | ¥70,149 |
| 35,000 | ¥2.73123 | ¥95,593 |
| 50,000 | ¥2.66066 | ¥133,033 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

