470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J474CT

DigiKey Part Number
4713-CAS06J474CTTR-ND - Tape & Reel (TR)
4713-CAS06J474CT-ND - Cut Tape (CT)
4713-CAS06J474CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J474CT
Description
ANTISULF RES0603 5% 470K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.80000¥58
25¥4.32000¥108
50¥3.52000¥176
100¥2.90000¥290
250¥2.29600¥574
500¥1.94800¥974
1,000¥1.67400¥1,674
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.24000¥6,200
10,000¥1.11460¥11,146
15,000¥1.05373¥15,806
25,000¥0.98780¥24,695
35,000¥0.95006¥33,252
50,000¥0.91444¥45,722
60,000¥0.89777¥53,866
120,000¥0.84289¥101,147
125,000¥0.84002¥105,002
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000