
CAS06J222CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J222CTTR-ND - Tape & Reel (TR) 4713-CAS06J222CT-ND - Cut Tape (CT) 4713-CAS06J222CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J222CT |
Description | ANTISULF RES0603 5% 2.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.80000 | ¥118 |
| 25 | ¥9.16000 | ¥229 |
| 50 | ¥7.68000 | ¥384 |
| 100 | ¥6.50000 | ¥650 |
| 250 | ¥5.33200 | ¥1,333 |
| 500 | ¥4.66000 | ¥2,330 |
| 1,000 | ¥4.12800 | ¥4,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.28060 | ¥16,403 |
| 10,000 | ¥3.03420 | ¥30,342 |
| 15,000 | ¥2.91433 | ¥43,715 |
| 25,000 | ¥2.78448 | ¥69,612 |
| 35,000 | ¥2.71020 | ¥94,857 |
| 50,000 | ¥2.63992 | ¥131,996 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

