
CAS06J100CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J100CTTR-ND - Tape & Reel (TR) 4713-CAS06J100CT-ND - Cut Tape (CT) 4713-CAS06J100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J100CT |
Description | ANTISULF RES0603 5% 10.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 25 | ¥4.52000 | ¥113 |
| 50 | ¥3.72000 | ¥186 |
| 100 | ¥3.05000 | ¥305 |
| 250 | ¥2.41600 | ¥604 |
| 500 | ¥2.05600 | ¥1,028 |
| 1,000 | ¥1.77000 | ¥1,770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.31760 | ¥6,588 |
| 10,000 | ¥1.18680 | ¥11,868 |
| 15,000 | ¥1.12313 | ¥16,847 |
| 25,000 | ¥1.05440 | ¥26,360 |
| 35,000 | ¥1.01503 | ¥35,526 |
| 50,000 | ¥0.97786 | ¥48,893 |
| 60,000 | ¥0.96048 | ¥57,629 |
| 120,000 | ¥0.90321 | ¥108,385 |
| 125,000 | ¥0.90023 | ¥112,529 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

