
CAS06F2401CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2401CTTR-ND - Tape & Reel (TR) 4713-CAS06F2401CT-ND - Cut Tape (CT) 4713-CAS06F2401CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2401CT |
Description | ANTISULF RES0603 1% 2.40K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥5.44000 | ¥136 |
| 50 | ¥4.52000 | ¥226 |
| 100 | ¥3.75000 | ¥375 |
| 250 | ¥3.00000 | ¥750 |
| 500 | ¥2.56800 | ¥1,284 |
| 1,000 | ¥2.22900 | ¥2,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.69320 | ¥8,466 |
| 10,000 | ¥1.53790 | ¥15,379 |
| 15,000 | ¥1.46227 | ¥21,934 |
| 25,000 | ¥1.38056 | ¥34,514 |
| 35,000 | ¥1.33371 | ¥46,680 |
| 50,000 | ¥1.28952 | ¥64,476 |
| 60,000 | ¥1.26883 | ¥76,130 |
| 120,000 | ¥1.20069 | ¥144,083 |
| 125,000 | ¥1.19714 | ¥149,642 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

