
CAS06F1201CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1201CTTR-ND - Tape & Reel (TR) 4713-CAS06F1201CT-ND - Cut Tape (CT) 4713-CAS06F1201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1201CT |
Description | ANTISULF RES0603 1% 1.20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.10000 | ¥111 |
| 25 | ¥8.64000 | ¥216 |
| 50 | ¥7.24000 | ¥362 |
| 100 | ¥6.12000 | ¥612 |
| 250 | ¥5.02400 | ¥1,256 |
| 500 | ¥4.38600 | ¥2,193 |
| 1,000 | ¥3.88600 | ¥3,886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.08880 | ¥15,444 |
| 10,000 | ¥2.85710 | ¥28,571 |
| 15,000 | ¥2.74413 | ¥41,162 |
| 25,000 | ¥2.62184 | ¥65,546 |
| 35,000 | ¥2.55191 | ¥89,317 |
| 50,000 | ¥2.48574 | ¥124,287 |
| 60,000 | ¥2.45483 | ¥147,290 |
| 120,000 | ¥2.35280 | ¥282,336 |
| 125,000 | ¥2.34748 | ¥293,435 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

