
CAS06F1241CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1241CTTR-ND - Tape & Reel (TR) 4713-CAS06F1241CT-ND - Cut Tape (CT) 4713-CAS06F1241CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1241CT |
Description | ANTISULF RES0603 1% 1.24K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.32000 | ¥83 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.16000 | ¥216 |
| 250 | ¥1.68000 | ¥420 |
| 500 | ¥1.41000 | ¥705 |
| 1,000 | ¥1.19600 | ¥1,196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.85960 | ¥4,298 |
| 10,000 | ¥0.76270 | ¥7,627 |
| 15,000 | ¥0.71567 | ¥10,735 |
| 25,000 | ¥0.66488 | ¥16,622 |
| 35,000 | ¥0.63580 | ¥22,253 |
| 50,000 | ¥0.60834 | ¥30,417 |
| 60,000 | ¥0.59552 | ¥35,731 |
| 120,000 | ¥0.55330 | ¥66,396 |
| 125,000 | ¥0.55110 | ¥68,888 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

