New Product
51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F5112CT

DigiKey Part Number
4713-CAS04F5112CTTR-ND - Tape & Reel (TR)
4713-CAS04F5112CT-ND - Cut Tape (CT)
4713-CAS04F5112CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F5112CT
Description
ANTISULF RES0402 1% 51.1K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥12.10000¥121
25¥9.36000¥234
50¥7.84000¥392
100¥6.66000¥666
250¥5.46400¥1,366
500¥4.78000¥2,390
1,000¥4.23800¥4,238
5,000¥3.37520¥16,876
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.12450¥31,245
20,000¥2.92510¥58,502
30,000¥2.82803¥84,841
50,000¥2.72278¥136,139
70,000¥2.66253¥186,377
100,000¥2.60557¥260,557
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000