
CAS04F4303CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F4303CTTR-ND - Tape & Reel (TR) 4713-CAS04F4303CT-ND - Cut Tape (CT) 4713-CAS04F4303CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4303CT |
Description | ANTISULF RES0402 1% 430K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.10000 | ¥121 |
| 25 | ¥9.36000 | ¥234 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.66000 | ¥666 |
| 250 | ¥5.46400 | ¥1,366 |
| 500 | ¥4.78000 | ¥2,390 |
| 1,000 | ¥4.23800 | ¥4,238 |
| 5,000 | ¥3.37520 | ¥16,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.12450 | ¥31,245 |
| 20,000 | ¥2.92510 | ¥58,502 |
| 30,000 | ¥2.82803 | ¥84,841 |
| 50,000 | ¥2.72278 | ¥136,139 |
| 70,000 | ¥2.66253 | ¥186,377 |
| 100,000 | ¥2.60557 | ¥260,557 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

