
CAS04F3321CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3321CTTR-ND - Tape & Reel (TR) 4713-CAS04F3321CT-ND - Cut Tape (CT) 4713-CAS04F3321CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3321CT |
Description | ANTISULF RES0402 1% 3.32K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.04000 | ¥151 |
| 50 | ¥4.98000 | ¥249 |
| 100 | ¥4.17000 | ¥417 |
| 250 | ¥3.33600 | ¥834 |
| 500 | ¥2.86600 | ¥1,433 |
| 1,000 | ¥2.49300 | ¥2,493 |
| 5,000 | ¥1.90180 | ¥9,509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.73050 | ¥17,305 |
| 20,000 | ¥1.59445 | ¥31,889 |
| 30,000 | ¥1.52820 | ¥45,846 |
| 50,000 | ¥1.45646 | ¥72,823 |
| 70,000 | ¥1.41540 | ¥99,078 |
| 100,000 | ¥1.37658 | ¥137,658 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

