
CAS04J203CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J203CTTR-ND - Tape & Reel (TR) 4713-CAS04J203CT-ND - Cut Tape (CT) 4713-CAS04J203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J203CT |
Description | ANTISULF RES0402 5% 20.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.60000 | ¥56 |
| 25 | ¥4.16000 | ¥104 |
| 50 | ¥3.42000 | ¥171 |
| 100 | ¥2.80000 | ¥280 |
| 250 | ¥2.21600 | ¥554 |
| 500 | ¥1.87400 | ¥937 |
| 1,000 | ¥1.60900 | ¥1,609 |
| 5,000 | ¥1.18800 | ¥5,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.06620 | ¥10,662 |
| 20,000 | ¥0.96965 | ¥19,393 |
| 30,000 | ¥0.92273 | ¥27,682 |
| 50,000 | ¥0.87188 | ¥43,594 |
| 70,000 | ¥0.84280 | ¥58,996 |
| 100,000 | ¥0.81533 | ¥81,533 |
| 120,000 | ¥0.80248 | ¥96,298 |
| 240,000 | ¥0.76013 | ¥182,431 |
| 250,000 | ¥0.75792 | ¥189,480 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

