
CAS04J4R7CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J4R7CTTR-ND - Tape & Reel (TR) 4713-CAS04J4R7CT-ND - Cut Tape (CT) 4713-CAS04J4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J4R7CT |
Description | ANTISULF RES0402 5% 4.70 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 25 | ¥4.84000 | ¥121 |
| 50 | ¥3.98000 | ¥199 |
| 100 | ¥3.30000 | ¥330 |
| 250 | ¥2.61600 | ¥654 |
| 500 | ¥2.23000 | ¥1,115 |
| 1,000 | ¥1.92600 | ¥1,926 |
| 5,000 | ¥1.44480 | ¥7,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.30540 | ¥13,054 |
| 20,000 | ¥1.19475 | ¥23,895 |
| 30,000 | ¥1.14097 | ¥34,229 |
| 50,000 | ¥1.08266 | ¥54,133 |
| 70,000 | ¥1.04931 | ¥73,452 |
| 100,000 | ¥1.01780 | ¥101,780 |
| 120,000 | ¥1.00306 | ¥120,367 |
| 240,000 | ¥0.95447 | ¥229,073 |
| 250,000 | ¥0.95194 | ¥237,985 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

