


SR20-1.00-1% | |
|---|---|
DigiKey Part Number | SR20-1.00-FTR-ND - Tape & Reel (TR) SR20-1.00-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR20-1.00-1% |
Description | RES 1 OHM 1% 2W SR20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SR20-1.00-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -50/ +100ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR20 | |
Size / Dimension | 0.565" L x 0.090" W (14.35mm x 2.29mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,974.00000 | ¥1,974 |
| 10 | ¥1,372.10000 | ¥13,721 |
| 25 | ¥1,209.56000 | ¥30,239 |
| 50 | ¥1,107.80000 | ¥55,390 |
| 100 | ¥1,021.34000 | ¥102,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥926.67600 | ¥231,669 |
| 500 | ¥867.47600 | ¥433,738 |
| 750 | ¥837.07200 | ¥627,804 |
| 1,250 | ¥802.69360 | ¥1,003,367 |
| 1,750 | ¥782.20457 | ¥1,368,858 |
| Unit Price without JCT: | ¥1,974.00000 |
|---|---|
| Unit Price with JCT: | ¥2,171.40000 |

