Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
CM-100402GYBSTK
CM-100402GYBSTK

CM-100402GYBSTK

DigiKey Part Number
2671-CM-100402GYBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100402GYBSTK
Description
3Ft Cat5E UTP Ethernet Network N
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Gray
Features
Non Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,114
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in JPY
Retail Package
QuantityUnit PriceExt Price
1¥385.00000¥385
10¥347.50000¥3,475
25¥327.00000¥8,175
99¥308.04040¥30,496
Unit Price without JCT:¥385.00000
Unit Price with JCT:¥423.50000