



CM-100404YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100404YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100404YWBSTK |
Description | 7Ft Cat5E UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥618.00000 | ¥618 |
| 10 | ¥556.10000 | ¥5,561 |
| 25 | ¥524.48000 | ¥13,112 |
| 99 | ¥494.44444 | ¥48,950 |
| Unit Price without JCT: | ¥618.00000 |
|---|---|
| Unit Price with JCT: | ¥679.80000 |

